text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS27H101MTRF

NPIS_H Series 100 uH ±20 % Tolerance 1.7 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIS27H101MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 1.7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.22Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.00
USD
Quantity
Unit Price
400
$0.555
800
$0.545
1,200
$0.54
2,000+
$0.525
Product Variant Information section