text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS27H220MTRF

NPIS Series 22 uH ±20 % 3.6 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
NIC Components NPIS27H220MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 3.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.0432Ω
Test Frequency: 1kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Unit Price
400
$0.275
1,200
$0.27
4,000
$0.265
6,000+
$0.26
Product Variant Information section