Manufacturer Part #
NPIS43D4R7MTRF
NPIS_D Series 4.7 uH ±20 % 1.32 A 0.072 Ω Shielded SMT Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
NIC Components NPIS43D4R7MTRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NPIS43D4R7MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 4.7µH |
| Rated Current-Max: | 1.32A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.072Ω |
| Dimension: | L 4.7mm x W 4.7mm x H 2.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Singapore:
2,500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount