text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS54LS6R8MTRF

NPIS_LS Series 6.8 uH ±20 % Tol. 2.5 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIS54LS6R8MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 2.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 43MΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  5mm x W  5mm x H  4mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.85
USD
Quantity
Unit Price
1,500
$0.0799
3,000
$0.0785
6,000
$0.0771
7,500
$0.0767
22,500+
$0.074
Product Variant Information section