text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS63D470MTRF

NPIS_D Series 47 uH ±20 % Tolerance 0.8 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code:
Product Specification Section
NIC Components NPIS63D470MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 0.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.238Ω
Dimension: L  6.7mm x W  6.7mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$397.50
USD
Quantity
Unit Price
1,500
$0.265
3,000
$0.26
6,000
$0.255
7,500+
$0.25