text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS65LS121MTRF

NPIS_LS Series 120 uH ±20 % Tolerance 850 mA Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIS65LS121MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 120µH
Rated Current-Max: 850mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.484Ω
Dimension: L  6mm x W  6mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.50
USD
Quantity
Unit Price
1,500
$0.135
3,000
$0.134
4,500
$0.133
6,000
$0.132
7,500+
$0.13
Product Variant Information section