text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS65LS221MTRF

NPIS_LS Series 220 uH ±20 % Tol. 590 mA Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
NIC Components NPIS65LS221MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 590mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.834Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  4.5mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.05
USD
Quantity
Unit Price
1,500
$0.0687
4,500
$0.0669
6,000
$0.0664
15,000
$0.0649
22,500+
$0.0634
Product Variant Information section