text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS3015T4R7MNGHV

FIXED IND 4.7UH 1.04A 144 MOHM

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code:
Product Specification Section
TAIYO YUDEN NRS3015T4R7MNGHV - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.04A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 144mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Dimension: L  3mm x W  3mm x H  1.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.00
USD
Quantity
Unit Price
2,000
$0.113
4,000
$0.111
6,000+
$0.11