text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS4012T2R2MDGJV

Fixed Inductors 4012 2.2uH 72mOhms +/-20%Tol 1.65A Q200

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
TAIYO YUDEN NRS4012T2R2MDGJV - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 1.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.06Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.00
USD
Quantity
Unit Price
4,500
$0.124
9,000
$0.122
13,500+
$0.121
Product Variant Information section