text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS4018T470MDGJ

NRS Series 470 µH ±20 % 440 mA 780 mOhm Shielded SMT Wirewound Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
TAIYO YUDEN NRS4018T470MDGJ - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 440mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 780mΩ
Core Material: Ferrite
Test Frequency: 10MHz
Operating Temp Range: -25°C to +125°C
Dimension: L  4mm x W  4mm x H  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.60
USD
Quantity
Unit Price
3,500
$0.0816
7,000
$0.0802
10,500
$0.0794
14,000
$0.0788
17,500+
$0.077
Product Variant Information section