text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS5020T2R2NMGJ

Fixed Inductors 5020 2.2uH 42mOhms +/-30%Tol 2900mA

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NRS5020T2R2NMGJ - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 2.9A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 42mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +125°C
Dimension: L  4.9mm x W  4.9mm x H  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$60.24
USD
Quantity
Unit Price
800
$0.0753
2,400
$0.0733
4,000
$0.0723
12,000
$0.0703
20,000+
$0.0686
Product Variant Information section