text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS5040T4R7NMGKV

NR Series 5040 4.7 uH ±30% 3.1 A 37.7 mOhm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NRS5040T4R7NMGKV - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 3.1A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 37.7mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C
Dimension: H  4.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$271.50
USD
Quantity
Unit Price
1,500
$0.181
3,000
$0.178
4,500
$0.177
6,000
$0.176
7,500+
$0.173
Product Variant Information section