text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS6028T680MMGJ

NRS Series 68 uH ±20% 770 mA 420 mOhm Shielded SMT Wirewound Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NRS6028T680MMGJ - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 770mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 546mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +125°C
No of Terminals: 2
Dimension: 6 x 6 x 2.8 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.00
USD
Quantity
Unit Price
2,000
$0.112
4,000
$0.111
6,000
$0.11
8,000
$0.109
10,000+
$0.107
Product Variant Information section