text.skipToContent text.skipToNavigation

Manufacturer Part #

PA4340.682NLT

Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz 4A 0.0762Ohm

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics PA4340.682NLT - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 68mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  6mm x W  5.4mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,570.00
USD
Quantity
Unit Price
2,000+
$0.785