text.skipToContent text.skipToNavigation

Manufacturer Part #

PA4341.681NLT

Fixed Inductors 0.68uH 15.5A 3mm 20% Low Profile

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PA4341.681NLT - Technical Attributes
Attributes Table
Inductance-Nom: 0.68µH
Rated Current-Max: 15.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 5.5mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  7.6mm x W  6.9mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$880.00
USD
Quantity
Unit Price
1,000+
$0.88
Product Variant Information section