text.skipToContent text.skipToNavigation

Manufacturer Part #

PCMB042T-R47MS

PCMB Series 0.47 uH ±20 % Tolerance 7 A Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu PCMB042T-R47MS - Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Rated Current-Max: 7A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 14MΩ
No of Terminals: 2
Dimension: L  4.15mm x W  4mm x H  1.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,550.00
USD
Quantity
Unit Price
2,000+
$0.775
Product Variant Information section