text.skipToContent text.skipToNavigation

Manufacturer Part #

PCMB063T-3R3MS

PCMB Series 3.3 uH ±20 % Tolerance 6 A Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu PCMB063T-3R3MS - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 6A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 30MΩ
No of Terminals: 2
Dimension: L  6.95mm x W  6.6mm x H  2.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Unit Price
1,000+
$1.11
Product Variant Information section