text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-92106KNL

Inductor Power Toroid 264.1uH/285uH 20% 3A 0.14Ohm

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PE-92106KNL - Technical Attributes
Attributes Table
Inductance-Nom: 285µH
Rated Current-Max: 3A
Tolerance (%): ±20%
DC Resistance: 4.5Ω
Test Frequency: 20kHz
Operating Temp Range: -40°C to +130°C
Dimension: L  33.02mm x W  17.78mm x H  35.56mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
840
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,234.40
USD
Quantity
Unit Price
35
$2.79
105
$2.75
175
$2.73
350
$2.71
700+
$2.66
Product Variant Information section