text.skipToContent text.skipToNavigation

Manufacturer Part #

RCH110BNP-561K

RCH Series 560 uH ±10 % Tol. 0.75 A Unshielded Through Hole Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida RCH110BNP-561K - Technical Attributes
Attributes Table
Inductance-Nom: 560µH
Rated Current-Max: 0.75A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.89Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -30°C to +85°C
No of Terminals: 4
Dimension: L  10.5mm x W  10.5mm x H  10.5mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$20.50
USD
Quantity
Unit Price
100
$0.205
300
$0.199
400
$0.20
500
$0.197
1,500
$0.196
2,000
$0.191
3,000
$0.187
7,500+
$0.187
Product Variant Information section