text.skipToContent text.skipToNavigation

Manufacturer Part #

RCH1216BNP-331K

RCH Series 330 uH ±10 % Tol. 1.3 A Unshielded Through Hole Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida RCH1216BNP-331K - Technical Attributes
Attributes Table
Inductance-Nom: 330µH
Rated Current-Max: 1.3A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.37Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -30°C to +100°C
Storage Temperature Range: -30°C to +100°C
No of Terminals: 4
Dimension: L  12.5mm x W  12.5mm x H  16mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.50
USD
Quantity
Unit Price
100
$0.595
300
$0.58
500
$0.57
1,500
$0.56
2,500+
$0.545
Product Variant Information section