text.skipToContent text.skipToNavigation

Manufacturer Part #

RCH895NP-151K

RCH895 Series 150 µH ±10 % 610 mA Unshielded PIN Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
Sumida RCH895NP-151K - Technical Attributes
Attributes Table
Inductance-Nom: 150µH
Rated Current-Max: 610mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 270mΩ
Dimension: L  9.5mm x D  7.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.50
USD
Quantity
Unit Price
100
$0.285
400
$0.275
1,000
$0.27
2,500
$0.265
4,000+
$0.26
Product Variant Information section