Manufacturer Part #
SD8328-150-R
SD8328 Series 15 uH ±30% Tolerance 2.35A Shielded SMT Low Profile Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1280 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton SD8328-150-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 15µH |
| Rated Current-Max: | 2.35A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 53mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 8.3mm x W 9.5mm x H 3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,280
$0.615
2,560+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
1280 per Reel
Mounting Method:
Surface Mount