text.skipToContent text.skipToNavigation

Manufacturer Part #

SDQ12-100-R

SDQ Series 5.2 x 5.2 x 1.2 mm 10 uH 0.831 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton SDQ12-100-R - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 0.831A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.362Ω
Dimension: L  5.2mm x W  5.2mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3800
Multiple Of:
3800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,866.00
USD
Quantity
Unit Price
3,800+
$2.07
Product Variant Information section