text.skipToContent text.skipToNavigation

Manufacturer Part #

SDQ25-330-R

SDQ Series 33 uH 0.692 A ±20% 0.3795 Ω DCR Shielded SMT Dual Winding Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton SDQ25-330-R - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 0.182A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.3795Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2900
Multiple Of:
2900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,878.00
USD
Quantity
Unit Price
2,900+
$5.82
Product Variant Information section