text.skipToContent text.skipToNavigation

Manufacturer Part #

SPD73R-472M

SPD73R Series 4.7uH 20% 50 mOhm 3.5 A Shielded SMT Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan SPD73R-472M - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 3.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 50mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,440.00
USD
Quantity
Unit Price
1,000+
$5.44
Product Variant Information section