text.skipToContent text.skipToNavigation

Manufacturer Part #

SPM5015T-3R3M-LR

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 3.5A 0.0825Ohm DCR T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
TDK SPM5015T-3R3M-LR - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 3.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 75mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  5.4mm x W  5.1mm x H  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$535.00
USD
Quantity
Unit Price
1,000
$0.535
2,000
$0.53
3,000+
$0.52
Product Variant Information section