Manufacturer Part #
SPM6545VT-4R7M-D
Inductors for Power Circuits, for Automotive, Wound Metal, SPM6545VT, -55 to +15
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
TDK SPM6545VT-4R7M-D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/28/2024 Details and Download
This is to inform you that we will add production location for SPM4020DZ , SPM5030V , SPM6545V , SPM7054V series due to stable supply and risk reduction for a disaster.Change content : Addition of production location:Before change:TDK XIAMEN Co.,Ltd.After change:TDK XIAMEN Co.,Ltd.TDK Philippines Corporation
Part Status:
Active
Active
TDK SPM6545VT-4R7M-D - Technical Attributes
Attributes Table
| Inductance-Nom: | 4.7µH |
| Rated Current-Max: | 6.7A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 24.2mΩ |
| Core Material: | Metal Composite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +155°C |
| No of Terminals: | 2 |
| Dimension: | 7 x 6.5 x 4.5 mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.57
2,000
$0.56
3,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount