Manufacturer Part #
TFM201610ALM-1R0MTAA
TFM-ALM Series 0806 1 uH ±20 % Tol. 3.4 A Unshielded Thin Film Metal Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
TDK TFM201610ALM-1R0MTAA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK TFM201610ALM-1R0MTAA - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 3.4A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 56mΩ |
| Core Material: | Metal |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +85°C |
| Case Size: | 0806 (2016 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.161
6,000
$0.159
9,000
$0.157
12,000+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount