text.skipToContent text.skipToNavigation

Manufacturer Part #

UP1B-150-R

UP Series 15 uH ±20 % Tolerance 1.2 A Unshielded Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton UP1B-150-R - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 1.2A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.1747Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  8.89mm x W  6.1mm x H  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
900
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$864.00
USD
Quantity
Unit Price
900+
$0.96
Product Variant Information section