text.skipToContent text.skipToNavigation

Manufacturer Part #

UP2B-680-R

UP Series 68 uH ±20 % Tolerance 1.5 A Unshielded Low Profile Power Inductor

Product Specification Section
Eaton UP2B-680-R - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 1.5A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.1787Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  13.97mm x W  10.41mm x H  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
550
Multiple Of:
550
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$676.50
USD
Quantity
Unit Price
550
$1.23
1,100
$1.22
1,650+
$1.21