text.skipToContent text.skipToNavigation

Manufacturer Part #

UP3B-100-R

UP3B Series 19.30 x 13.21 x 6.8 mm 10uH ±20 % Tolerance 4.3 A SMT Power Inducto

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton UP3B-100-R - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 4.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.026Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  19.3mm x W  13.21mm x H  6.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$648.00
USD
Quantity
Unit Price
450
$1.44
900
$1.43
1,350+
$1.42
Product Variant Information section