text.skipToContent text.skipToNavigation

Manufacturer Part #

UP3B-330-R

UP Series 33 uH ±20 % Tolerance 2.4 A Unshielded Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Eaton UP3B-330-R - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 2.4A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.0688Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  13.21mm x W  8.13mm x H  6.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$805.50
USD
Quantity
Unit Price
450
$1.79
900+
$1.77
Product Variant Information section