text.skipToContent text.skipToNavigation

Manufacturer Part #

UP3B-4R7-R

UP Series 4.7 uH ±20 % Tolerance 6.5 A Unshielded Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 1622
Product Specification Section
Eaton UP3B-4R7-R - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 6.5A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.0114Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  13.21mm x W  8.13mm x H  6.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
29
USA:
29
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.35
USD
Quantity
Unit Price
1
$2.35
5
$2.19
30
$2.01
100
$1.89
250+
$1.80