text.skipToContent text.skipToNavigation

Manufacturer Part #

UP4B-3R3-R

UP Series 3.3 uH ±20 % Tolerance 11 A Unshielded SMT Uni-Pac Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton UP4B-3R3-R - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 11A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.0057Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
275
Multiple Of:
275
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$613.25
USD
Quantity
Unit Price
275
$2.23
550
$2.21
825+
$2.19
Product Variant Information section