text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS4012CX-4R7M-1

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.94A

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK VLS4012CX-4R7M-1 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.94A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 126mΩ
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
1,000
$0.27
2,000
$0.265
4,000
$0.26
5,000+
$0.255
Product Variant Information section