Manufacturer Part #
WL05GT27N
WL Series 0805 27 nH ±2% Surface Mount Wirewound Chip Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Viking Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Viking Tech WL05GT27N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking Tech WL05GT27N - Technical Attributes
Attributes Table
| Inductance-Nom: | 27nH |
| Rated Current-Max: | 500mA |
| Tolerance (%): | ±2% |
| Shielding: | No |
| DC Resistance: | 0.25Ω |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.0643
1,500
$0.0624
2,500
$0.0616
5,000
$0.0604
10,000+
$0.0586
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount