text.skipToContent text.skipToNavigation

Manufacturer Part #

1025-68K

1025 Series 100 uH ±10 % Tolerance 84 mA Axial Unshielded Molded RF Coil

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1025-68K - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 84mA
Tolerance (%): ±10%
DC Resistance-Max:
Self Resonance Frequency: 2.5MHz
Dimension: L  6.35mm x D  2.41mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,030.00
USD
Quantity
Unit Price
500+
$2.06
Product Variant Information section