text.skipToContent text.skipToNavigation

Manufacturer Part #

1025R-30K

1025R Series 2.7 uH ±10 % Tolerance 355 mA Axial Unshielded Molded RF Coil

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1025R-30K - Technical Attributes
Attributes Table
Inductance-Nom: 2.7µH
Rated Current-Max: 355mA
Tolerance (%): ±10%
DC Resistance-Max: 0.55Ω
Self Resonance Frequency: 100MHz
Dimension: L  6.35mm x D  2.41mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,815.00
USD
Quantity
Unit Price
500+
$5.63
Product Variant Information section