text.skipToContent text.skipToNavigation

Manufacturer Part #

1025R-34J

Fixed Inductors 3.9uH 5% 1ohm Molded Unshield Coil

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1025R-34J - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 3.9µH
Rated Current-Max: 263mA
Tolerance (%): ±5%
DC Resistance-Max:
Self Resonance Frequency: 80MHz
Core Material: Iron
Test Frequency: 7.9MHz
Operating Temp Range: -55°C to +105°C
No of Terminals: 2
Dimension: L  6.35mm x D  2.41mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,615.00
USD
Quantity
Unit Price
500+
$7.23
Product Variant Information section