text.skipToContent text.skipToNavigation

Manufacturer Part #

1331R-272J

Ind RF Shielded Wirewound 2.7uH 5% 7.9MHz 48Q-Factor Iron 193mA

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1331R-272J - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 2.7µH
Rated Current-Max: 193mA
Tolerance (%): ±5%
DC Resistance-Max: 1.2Ω
Self Resonance Frequency: 90MHz
Core Material: Iron
Test Frequency: 7.9MHz
Operating Temp Range: -55°C to +105°C
No of Terminals: 2
Dimension: L  8.26mm x W  3.18mm x H  3.68mm
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,835.00
USD
Quantity
Unit Price
500+
$3.67
Product Variant Information section