text.skipToContent text.skipToNavigation

Manufacturer Part #

1840R-38K

1840R Series 27 uH ±10 % Tolerance 214 mA Axial Molded Unshielded RF Coil

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1840R-38K - Technical Attributes
Attributes Table
Inductance-Nom: 27µH
Rated Current-Max: 214mA
Tolerance (%): ±10%
DC Resistance-Max: 2.75Ω
Self Resonance Frequency: 22MHz
Dimension: L  11.1mm x D  4.75mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,790.00
USD
Quantity
Unit Price
500+
$5.58
Product Variant Information section