text.skipToContent text.skipToNavigation

Manufacturer Part #

2890-28K

2890 Series 22 uH ±10 % Tolerance 815 mA Axial Molded Unshielded RF Coil

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 2890-28K - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 815mA
Tolerance (%): ±10%
DC Resistance-Max: 0.295Ω
Self Resonance Frequency: 24MHz
Dimension: L  22.86mm x D  7.11mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,455.00
USD
Quantity
Unit Price
100+
$14.55
Product Variant Information section