Manufacturer Part #
2890R-30K
2890R Series 27 uH ±10 % Tolerance 750 mA Axial Molded Unshielded RF Coil
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan 2890R-30K - Technical Attributes
Attributes Table
| Inductance-Nom: | 27µH |
| Rated Current-Max: | 750mA |
| Tolerance (%): | ±10% |
| DC Resistance-Max: | 0.35Ω |
| Self Resonance Frequency: | 22MHz |
| Dimension: | L 22.86mm x D 7.11mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5
$4.78
20
$4.68
40
$4.63
125
$4.55
250+
$4.45
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole