Manufacturer Part #
AISC-0402HP-2N7B-T
FIXED IND 2.7NH 1.5A 56 MOHM SMD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AISC-0402HP-2N7B-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AISC-0402HP-2N7B-T - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.0027µH |
| Rated Current-Max: | 1.5A |
| Tolerance (nH): | 0.2nH |
| DC Resistance-Max: | 0.056Ω |
| Self Resonance Frequency: | 8500MHz |
| Core Material: | Ceramic |
| Test Frequency: | 250MHz |
| Operating Temp Range: | -40°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | L 1.1mm x W 0.65mm x H 0.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000+
$0.0923
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount