text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC1812ER2R2K

ISC-1812 2.2 uF ±10% 390 mA 460 mOhm SMT Molded Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ISC1812ER2R2K - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 390mA
Tolerance (%): ±10%
DC Resistance-Max: 460mΩ
Self Resonance Frequency: 80MHz
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$680.00
USD
Quantity
Unit Price
500
$0.69
1,000
$0.68
1,500
$0.675
2,000
$0.67
2,500+
$0.66
Product Variant Information section