text.skipToContent text.skipToNavigation

Manufacturer Part #

L04023R3BHNTR

Fixed Inductors 3.3nH 250mA 400mOhm 0402

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
KYOCERA AVX L04023R3BHNTR - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 3.3nH
Rated Current-Max: 250mA
Tolerance (nH): ±0.1nH
DC Resistance-Max: 0.4Ω
Self Resonance Frequency: 8.5GHz
Core Material: Non-Magnetic
Test Frequency: 450MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,275.00
USD
Quantity
Unit Price
5,000+
$0.255
Product Variant Information section