Manufacturer Part #
L06031R2CGSTR
0603 1.2 nH ±2 % Tolerance 1000 mA Surface Mount High-Q RF Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX L06031R2CGSTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX L06031R2CGSTR - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.2nH |
| Rated Current-Max: | 1000mA |
| Tolerance (%): | ±2% |
| DC Resistance-Max: | 40mΩ |
| Self Resonance Frequency: | 10GHz |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.25
6,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount