
Manufacturer Part #
LQP03TN0N7B02D
Fixed Inductors 0.7nH 0.1nH 500MHz
Product Specification Section
Murata LQP03TN0N7B02D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQP03TN0N7B02D - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 0.7nH |
Rated Current-Max: | 0.8A |
Tolerance (nH): | ±0.1nH |
DC Resistance-Max: | 0.08Ω |
Self Resonance Frequency: | 20GHz |
Core Material: | Non-Magnetic |
Test Frequency: | 500MHz |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +125°C |
Case Size: | 0201 (0603 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
15,000
$0.0138
30,000
$0.0135
45,000
$0.0133
75,000
$0.0131
150,000+
$0.0126
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount