text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TN18NH02D

LQP03 Series 18 nH ±3% 200 mA 800 mOhm Unshielded Chip Coil Inductor

Product Specification Section
Murata LQP03TN18NH02D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 18nH
Rated Current-Max: 200mA
Tolerance (%): ±3%
DC Resistance-Max: 800mΩ
Self Resonance Frequency: 2.2GHz
Core Material: Non-Magnetic
Test Frequency: 500MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Dimension: L  0.6mm x W  0.3mm x H  0.33mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.00
USD
Quantity
Unit Price
15,000
$0.0124
30,000
$0.0122
45,000
$0.0121
60,000
$0.012
75,000+
$0.0118