text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TN2N6BZ2D

INDUCTOR, 2.6NH, 10GHZ, 0.5A, 0201

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2529
Product Specification Section
Murata LQP03TN2N6BZ2D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 2.6nH
Rated Current-Max: 0.5A
Tolerance (nH): ±0.1nH
DC Resistance-Max: 0.2Ω
Self Resonance Frequency: 13.3GHz
Core Material: Non-Magnetic
Test Frequency: 500MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
195,000
USA:
195,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$535.50
USD
Quantity
Unit Price
15,000
$0.0357
30,000
$0.0351
45,000+
$0.0345